
EK-AUAV01 | |
|---|---|
DigiKey Part Number | 442-EK-AUAV01-ND |
Manufacturer | |
Manufacturer Product Number | EK-AUAV01 |
Description | AUAV SENSOR EVALUATION KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AUAV AUAV Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | AUAV | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,60000 € | 126,60 € |
| Unit Price without VAT: | 126,60000 € |
|---|---|
| Unit Price with VAT: | 156,98400 € |




