
AZ8A-1CH-12DSE | |
|---|---|
DigiKey Part Number | 3385-AZ8A-1CH-12DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ8A-1CH-12DSE |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 27.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Operating Temperature | -55°C ~ 90°C | |
Contact Material | Silver Alloy | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 440 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 20 | 1,31550 € | 26,31 € |
| 40 | 1,27075 € | 50,83 € |
| 60 | 1,24500 € | 74,70 € |
| 100 | 1,21340 € | 121,34 € |
| 260 | 1,15650 € | 300,69 € |
| 500 | 1,11904 € | 559,52 € |
| 1.000 | 1,08064 € | 1.080,64 € |
| 5.000 | 0,99637 € | 4.981,85 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |




