Image for AZ8-1CH-12DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8-1CH-12DE

DigiKey Part Number
3385-AZ8-1CH-12DE-ND
Manufacturer
Manufacturer Product Number
AZ8-1CH-12DE
Description
RELAY GEN PURPOSE SPDT 6A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
300VAC, 150VDC - Max
Load - Max Switching
6000VA, 100W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
5 ms
Release Time
2 ms
Operating Temperature
-55°C ~ 90°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,00000 €2,00 €
201,72300 €34,46 €
401,66425 €66,57 €
601,63067 €97,84 €
1001,58930 €158,93 €
2601,51473 €393,83 €
5001,46562 €732,81 €
1.0001,41531 €1.415,31 €
5.0001,30491 €6.524,55 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,48000 €