FTI1018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 0,50000 €
Datasheet
Image for FTI1018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTI1018

DigiKey Part Number
1920-FTI1018-ND
Manufacturer
Manufacturer Product Number
FTI1018
Description
WIRE CONNECTOR,2X10AWG/6.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector Two x 10 AWG (6.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 10 AWG (6.00mm²)
Length - Overall
29.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10046,07770 €4.607,77 €
Manufacturers Standard Package
Unit Price without VAT:46,07770 €
Unit Price with VAT:57,13635 €