
7054 OR005 | |
|---|---|
DigiKey Part Number | 7054OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 OR005 |
Description | HOOK-UP STRND 24AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,92000 € | 63,92 € |
| 2 | 60,82500 € | 121,65 € |
| 3 | 59,07667 € | 177,23 € |
| 5 | 56,93200 € | 284,66 € |
| 7 | 55,55571 € | 388,89 € |
| 10 | 54,12600 € | 541,26 € |
| 25 | 50,59040 € | 1.264,76 € |
| 50 | 48,04020 € | 2.402,01 € |
| 100 | 45,59190 € | 4.559,19 € |
| Unit Price without VAT: | 63,92000 € |
|---|---|
| Unit Price with VAT: | 79,26080 € |


