24 AWG Hook-Up Wire 7/32 Orange 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 OR001

DigiKey Part Number
7054OR001-ND
Manufacturer
Manufacturer Product Number
7054 OR001
Description
HOOK-UP STRND 24AWG ORANGE 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Orange 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1410,36000 €410,36 €
2390,16000 €780,32 €
3378,73000 €1.136,19 €
5364,71400 €1.823,57 €
7355,71000 €2.489,97 €
10346,35900 €3.463,59 €
25323,21680 €8.080,42 €
50320,56280 €16.028,14 €
Manufacturers Standard Package
Unit Price without VAT:410,36000 €
Unit Price with VAT:508,84640 €
Alternate Length
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 3
Unit Price: 63,92000 €