
AOZ2366QI | |
|---|---|
DigiKey Part Number | 785-AOZ2366QITR-ND - Tape & Reel (TR) 785-AOZ2366QICT-ND - Cut Tape (CT) 785-AOZ2366QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2366QI |
Description | IC REG BUCK ADJ 20A 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 32kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,41520 € | 35,38 € |
| 100 | 1,26750 € | 126,75 € |
| 250 | 1,19708 € | 299,27 € |
| 500 | 1,15468 € | 577,34 € |
| 1.000 | 1,11978 € | 1.119,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07667 € | 3.230,01 € |
| 6.000 | 1,05557 € | 6.333,42 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,57920 € |


