
AOZ2366QI-04 | |
---|---|
DigiKey Part Number | 785-AOZ2366QI-04TR-ND - Tape & Reel (TR) 785-AOZ2366QI-04CT-ND - Cut Tape (CT) 785-AOZ2366QI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2366QI-04 |
Description | IC REG BUCK ADJ 22A 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 22A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 32kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,48000 € | 2,48 € |
10 | 1,85200 € | 18,52 € |
25 | 1,69520 € | 42,38 € |
100 | 1,52320 € | 152,32 € |
250 | 1,44112 € | 360,28 € |
500 | 1,39162 € | 695,81 € |
1.000 | 1,35089 € | 1.350,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,19020 € | 3.570,60 € |
Unit Price without VAT: | 2,48000 € |
---|---|
Unit Price with VAT: | 3,07520 € |