
| APM80951KNBATR | |
|---|---|
| DigiKey Part Number | 620-APM80951KNBATR-ND - Tape & Reel (TR) 620-APM80951KNBATRCT-ND - Cut Tape (CT) 620-APM80951KNBATRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | APM80951KNBATR | 
| Description | IC LED DRVR RGLTR PWM 1.5A 32QFN | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A 32-QFN (4x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Allegro MicroSystems | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Type | DC DC Regulator | |
| Topology | Buck | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 4.5V | |
| Voltage - Supply (Max) | 36V | |
| Voltage - Output | 5V | |
| Current - Output / Channel | 1.5A | |
| Frequency | 2MHz | |
| Dimming | PWM | |
| Applications | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 32-PowerFQFN | |
| Supplier Device Package | 32-QFN (4x6) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece