
SOM-6872VC-U1A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-6872VC-U1A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6872VC-U1A1 |
Description | AMD EMBEDDED RYZEN V2516 10-25W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PCIe, SATA Module 3.740" x 3.740" (95.00mm x 95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Module | |
Power (Watts) | 55.1 W | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (95.00mm x 95.00mm) | |
Form Factor | COM Express R3.0 Compact Module Type 6 | |
Expansion Site/Bus | PCIe, SATA | |
Video Outputs | DP++, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000Mbps | |
USB | USB 3.2 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | AMD Embedded Ryzen V2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,02000 € | 628,02 € |
| Unit Price without VAT: | 628,02000 € |
|---|---|
| Unit Price with VAT: | 778,74480 € |

