PLF-11E1-6A-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF-11E1-6A-W

DigiKey Part Number
2057-PLF-11E1-6A-W-ND
Manufacturer
Manufacturer Product Number
PLF-11E1-6A-W
Description
LINE FILTER 115V/250VAC 6A CHASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50 ~ 60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
6 A
Frequency - Operating
50 ~ 60Hz
Applications
-
Approval Agency
cURus
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
800µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,08000 €9,08 €
107,40900 €74,09 €
306,72467 €201,74 €
606,32567 €379,54 €
906,10333 €549,30 €
2405,59700 €1.343,28 €
4505,29444 €2.382,50 €
9605,12236 €4.917,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,08000 €
Unit Price with VAT:11,25920 €