
PLF-11C2-6A-Q-R5 | |
|---|---|
DigiKey Part Number | 2057-PLF-11C2-6A-Q-R5-ND |
Manufacturer | |
Manufacturer Product Number | PLF-11C2-6A-Q-R5 |
Description | LINE FLTR 115/250VAC 6A PANEL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 4mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 12 | 14,83917 € | 178,07 € |
| 36 | 13,46833 € | 484,86 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 22,91520 € |



