Leaded Wire Solder Sn63Pb37 (63/37) Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5897

DigiKey Part Number
1528-5897-ND
Manufacturer
Manufacturer Product Number
5897
Description
MINI LEADED SOLDER SPOOL - 0.8MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Leaded Wire Solder Sn63Pb37 (63/37) Bar
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Bar
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,92000 €7,92 €
Manufacturers Standard Package
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,82080 €