Parametric Equivalent



AOCTQ5-X-10.000MHZ-M5-SW | |
|---|---|
DigiKey Part Number | 535-12725-ND |
Manufacturer | |
Manufacturer Product Number | AOCTQ5-X-10.000MHZ-M5-SW |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCTQ5-X-10.000MHZ-M5-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (1.000", 25.40mm), 5 Leads | |
Size / Dimension | 1.417" L x 1.063" W (36.00mm x 27.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,74000 € | 190,74 € |
| 10 | 179,29200 € | 1.792,92 € |
| Unit Price without VAT: | 190,74000 € |
|---|---|
| Unit Price with VAT: | 236,51760 € |


