AOCTQ5-V-10.000MHZ-M5-SW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 190,74000 €
Datasheet
10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Abracon: Who We Are Today

AOCTQ5-V-10.000MHZ-M5-SW

DigiKey Part Number
535-12729-ND
Manufacturer
Manufacturer Product Number
AOCTQ5-V-10.000MHZ-M5-SW
Description
XTAL OSC OCXO 10.0000MHZ SNWV TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCTQ5-V-10.000MHZ-M5-SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (1.000", 25.40mm), 5 Leads
Size / Dimension
1.417" L x 1.063" W (36.00mm x 27.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5179,29200 €896,46 €
Manufacturers Standard Package
Unit Price without VAT:179,29200 €
Unit Price with VAT:222,32208 €