Parametric Equivalent



S-812C42BMC-C4WT2U | |
|---|---|
DigiKey Part Number | S-812C42BMC-C4WT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C42BMC-C4WT2U |
Description | IC REG LINEAR 4.2V 65MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 2.1 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41784 € | 1.253,52 € |
| 6.000 | 0,40811 € | 2.448,66 € |
| 9.000 | 0,40324 € | 3.629,16 € |
| 15.000 | 0,39785 € | 5.967,75 € |
| 21.000 | 0,39469 € | 8.288,49 € |
| Unit Price without VAT: | 0,41784 € |
|---|---|
| Unit Price with VAT: | 0,51812 € |


