Parametric Equivalent



| S-812C42BMC-C4WT2G | |
|---|---|
| DigiKey Part Number | S-812C42BMC-C4WT2G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-812C42BMC-C4WT2G | 
| Description | IC REG LINEAR 4.2V 65MA SOT23-5 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 4.2V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.3V @ 10mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 500 nA | |
| Current - Supply (Max) | 2.1 µA | |
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Short Circuit | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,41784 € | 1.253,52 € | 
| 6.000 | 0,40811 € | 2.448,66 € | 
| 9.000 | 0,40324 € | 3.629,16 € | 
| 15.000 | 0,39785 € | 5.967,75 € | 
| 21.000 | 0,39469 € | 8.288,49 € | 
| Unit Price without VAT: | 0,41784 € | 
|---|---|
| Unit Price with VAT: | 0,51812 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece