22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT22R0

DigiKey Part Number
CF14JT22R0TR-ND - Tape & Reel (TR)
CF14JT22R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT22R0
Description
RES 22 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT22R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR16J22RTE Connectivity Passive Product9.8601712-CFR16J22RCT-ND0,08000 €Similar
In-Stock: 19.917
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01920 €0,48 €
500,01680 €0,84 €
1000,01480 €1,48 €
2500,01248 €3,12 €
5000,01104 €5,52 €
1.0000,00980 €9,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00762 €38,10 €
10.0000,00690 €69,00 €
15.0000,00653 €97,95 €
25.0000,00612 €153,00 €
35.0000,00587 €205,45 €
50.0000,00562 €281,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €