
CFR16J22R | |
|---|---|
DigiKey Part Number | 1712-CFR16J22RCT-ND - Cut Tape (CT) 1712-CFR16J22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J22R |
Description | RES 22 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02156 € | 5,39 € |
| 500 | 0,01914 € | 9,57 € |
| 1.000 | 0,01710 € | 17,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01344 € | 67,20 € |
| 10.000 | 0,01225 € | 122,50 € |
| 15.000 | 0,01163 € | 174,45 € |
| 25.000 | 0,01094 € | 273,50 € |
| 35.000 | 0,01052 € | 368,20 € |
| 50.000 | 0,01012 € | 506,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

