

| ATAVRTS2080A | |
|---|---|
| DigiKey Part Number | ATAVRTS2080A-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATAVRTS2080A | 
| Description | KIT QTOUCH W/SW ATMEGA88 | 
| Customer Reference | |
| Detailed Description | ATmega88 QTouch™ Touch, Capacitive Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensor Type | Touch, Capacitive | |
| Sensing Range | 1 Rotor, 1 Slider, and 2 Buttons/Keys | |
| Interface | Application Programming Interface (API) | |
| Sensitivity | - | |
| Voltage - Supply | 1.8V ~ 5.5V | |
| Embedded | Yes, MCU, 8-Bit | |
| Contents | Board(s) | |
| Utilized IC / Part | ATmega88 | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece