


9703-3-5 | |
|---|---|
DigiKey Part Number  | 1067-9703-3-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9703-3-5  | 
Description  | RF EMI SHIELDING TAPE 5" X 5"  | 
Customer Reference  | |
Detailed Description  | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 5.000" (127.00mm) X 5.000" (127.00mm) X 0.024" (0.60mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Shielding Tape  | |
Shape  | Square  | |
Length  | 5.000" (127.00mm)  | |
Width  | 5.000" (127.00mm)  | |
Thickness - Overall  | 0.024" (0.60mm)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Adhesive  | Pressure Sensitive Adhesive (PSA)  | |
Material  | Acrylic  | |
Grade  | -  | |
Qualification  | -  | |
Shelf Life  | 24 Months  | |
Shelf Life Start  | Date of Shipment  | |
Storage/Refrigeration Temperature  | 71°F (21°C)  | |
Base Product Number  | 

