
3M 9490LE 1" X 3"-100 | |
|---|---|
DigiKey Part Number  | 3M9490LE1"X3"-100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3M 9490LE 1" X 3"-100  | 
Description  | TAPE DBL COATED/SIDED CLR 1"X3"  | 
Customer Reference  | |
Detailed Description  | Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 1.00" (25.40mm) X 3.00" (76.20mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M (TC)  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Tape Type  | Double Coated, Double Sided  | |
Adhesive  | Acrylic, 300LSE; Acrylic, 300MP  | |
Backing, Carrier  | Carrier - Polyester, Liner - Polycoated Kraft  | |
Thickness  | 0.0067" (6.7 mils, 0.170mm)  | |
Thickness - Adhesive  | 0.0062" (6.2 mils, 0.157mm)  | |
Thickness - Backing, Carrier  | 0.0005" (0.5 mils, 0.013mm)  | |
Width  | 1.00" (25.40mm)  | |
Length  | 3.00" (76.20mm)  | |
Color  | Clear  | |
Usage  | -  | |
Temperature Range  | 200°F (93°C) Max  | |
Shelf Life Start  | Date of Manufacture  | |
Shelf Life  | 24 Months  | |
Storage/Refrigeration Temperature  | 70°F (21°C)  | |
Base Product Number  | 

