XC8102 Series Load Switch

1.2 mm x 1. mm 400 mA load switch with low on-resistance from Torex

Torex Semiconductor Ltd's XC8102 Series SwitchTorex's XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection that integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. This series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used.

Features Applications
  • Low on resistance: 0.28 Ω @ 6.0 V
  • Input voltage range : 1.2 V ~ 6.0 V
  • Power consumption : 3.0 µA @ 1.2 V, 4.0 µA @ 6.0 V
  • Circuit protection
  • High-speed discharge function
  • USP-4, SSOT-24, SOT-25 packaging
  • Mobile / smart phones
  • Digital cameras
  • Portable game consoles
  • Portable equipment
  • High definition audio and video

XC9102 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC PWR SWITCH P-CHAN 1:1 SOT25XC8102AA01MR-GIC PWR SWITCH P-CHAN 1:1 SOT259633 - Immediate$0.51View Details
Published: 2009-12-07