3503/3504 Series Resistors
TE Connectivity's (TE) resistors offer a high operating temperature capability to enable high power dissipation capability
TE Connectivity's (TE) aluminum nitride thin film power resistor type 3503 and 3504 series range offers a high power-to-size ratio of 2 W in the 1206 size (3503 series) and 6 W in the 2512 size (3504 series). These resistors are introduced as first-to-market with the high power dissipation capability available for 1206 and 2512 chip sizes. They are driven by the progressive miniaturization trend influencing the market, as well as the requirement for more reliable and thermally-conductive products.
The 3503 and 3504 series offer TCR at ±50 ppm/°C and resistance tolerance at ±1% as standard. They also have accurate and uniform physical dimensions to facilitate automatic placement methods, and the resistance values are within the IEC 63, E96, and E24 value grids.
Benefits
- Higher operating temperature capability enables high power dissipation capability for the component
- PCB space-saving for the customer by being able to use fewer components to dissipate a higher power level
- Offers high precision considering the level of power linked to the products, leading to less variation in the resistance of the components given the temperature to which it is exposed
- Automation controls
- Braking systems
- Power supplies
- Power switching
- Global channel distribution
- EMS
- OEMs
3503 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3503G2B2K37FTD | RES 2.37K OHM 1% 2W 1206 | 9910 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B64R9FTD | RES 64.9 OHM 1% 2W 1206 | 3836 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B261RFTD | RES 261 OHM 1% 2W 1206 | 4646 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B237RFTD | RES 237 OHM 1% 2W 1206 | 4120 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B255RFTD | RES 255 OHM 1% 2W 1206 | 2961 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B2K61FTD | RES 2.61K OHM 1% 2W 1206 | 0 - Immediate | $1.16 | View Details |
![]() | ![]() | 3503G2B249RFTD | RES 249 OHM 1% 2W 1206 | 1714 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B2K55FTD | RES 2.55K OHM 1% 2W 1206 | 2105 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B66R5FTD | RES 66.5 OHM 1% 2W 1206 | 4619 - Immediate | $1.20 | View Details |
![]() | ![]() | 3503G2B63R4FTD | RES 63.4 OHM 1% 2W 1206 | 4793 - Immediate | $1.20 | View Details |
3504 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3504G3A95R3FTDF | RES 95.3 OHM 1% 6W 2512 | 950 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A681RFTDF | RES 681 OHM 1% 6W 2512 | 930 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A97R6FTDF | RES 97.6 OHM 1% 6W 2512 | 855 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A84R5FTDF | RES 84.5 OHM 1% 6W 2512 | 1796 - Immediate | $4.35 | View Details |
![]() | ![]() | 3504G3A30K1FTDF | RES 30.1K OHM 1% 6W 2512 | 420 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A69R8FTDF | RES 69.8 OHM 1% 6W 2512 | 907 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A8K25FTDF | RES 8.25K OHM 1% 6W 2512 | 990 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A806RFTDF | RES 806 OHM 1% 6W 2512 | 862 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A9K53FTDF | RES 9.53K OHM 1% 6W 2512 | 997 - Immediate | $4.46 | View Details |
![]() | ![]() | 3504G3A825RFTDF | RES 825 OHM 1% 6W 2512 | 995 - Immediate | $4.46 | View Details |