
3504G3A95R3FTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A95R3FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A95R3FTDFCT-ND - Cut Tape (CT) 1712-3504G3A95R3FTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A95R3FTDF |
Description | RES 95.3 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 95.3 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A95R3FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,69100 € | 36,91 € |
| 25 | 3,43320 € | 85,83 € |
| 50 | 3,25780 € | 162,89 € |
| 100 | 3,09870 € | 309,87 € |
| 250 | 2,88836 € | 722,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73246 € | 2.732,46 € |
| 2.000 | 2,63485 € | 5.269,70 € |
| 3.000 | 2,58343 € | 7.750,29 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,53040 € |

