KOV@G Series Composite Surge Protectors
Shenzhen Ruilongyuan KOV@G series are ideal for power supply, communication equipment, and photovoltaic (PV) surge protection
Shenzhen Ruilongyuan has combined its patented gas discharge tube (GDT) with a metal oxide varistor (MOV) to create an innovative KOV® series composite surge protector.
The advantages of MOV+GDT connected in series include the ability to improve the power frequency withstand voltage, reduce the platform residual voltage relatively, and effectively cut off the leakage current of the MOV in parallel in the circuit. The clamping voltage of the varistor is higher than the working voltage of the circuit to cut off the GDT's continuous current under the working voltage. The failure mode is relatively controllable. The ultra-thin GDT is used, the overall thickness is slightly increased, and it is completely pin-to-pin compatible with the original varistor package.
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- RoHS and REACH compliant
- AC line protection
- White goods
- Power line communications
- Smoke alarm systems
- High-value consumer goods
- UL 1449 SPD 5th edition
- DC line protection
- Solar inverters
- Power supplies
- Distribution systems
KOV@G Series Composite Surge Protectors
| Image | Manufacturer Part Number | Description | Maximum AC Volts | Maximum DC Volts | Current - Surge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KOV14D-350G | GDT-VARISTOR 3KA DISC 14MM | 350 V | 460 V | 3 kA | 3000 - Marketplace | $1.00 | View Details |