
KOV14D-350G | |
|---|---|
DigiKey Part Number | 5789-KOV14D-350G-ND |
Manufacturer | |
Manufacturer Product Number | KOV14D-350G |
Description | GDT-VARISTOR 3KA DISC 14MM |
Customer Reference | |
Detailed Description | 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Current - Surge | 3 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,95400 € | 9,54 € |
| 25 | 0,90880 € | 22,72 € |
| 100 | 0,73130 € | 73,13 € |
| 250 | 0,69440 € | 173,60 € |
| 500 | 0,65926 € | 329,63 € |
| 1.000 | 0,60440 € | 604,40 € |
| 2.500 | 0,50924 € | 1.273,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

