LH351A High-Power Series LEDs

High-efficacy and high-quality color-rendering LEDs from Samsung

Image of Samsung LED's LH351A High-Power Series LEDsSamsung's LH351A series LEDs have high-efficacy and high-quality color rendering that is backed by LM-80 test, making them suitable for a broad range of applications. This LED has completed 10,000 hours of LM-80 testing at 1000 mA and 105°C. This series is also available in white (2700 to 7600K), and MacAdam 3-Step and hot binning are available. They are suitable for use in general lighting applications with a small 3.5 mm x 3.5 mm footprint.

LH351A

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable QuantityPrice
LED LH351A NEUT WHT 4000K 3535SPHWHTL3D305E6T0J2LED LH351A NEUT WHT 4000K 3535-130lm (120lm ~ 140lm)0 - Immediate$0.46View Details
LED LH351A WARM WHT 2700K 3535SPHWHTL3D307E6WUE6LED LH351A WARM WHT 2700K 3535-110lm (80lm ~ 140lm)0 - Immediate$0.47View Details
LED LH351A COOL WHITE 5000K 3535SPHWHTL3D303E6RTM2LED LH351A COOL WHITE 5000K 3535-150lm (140lm ~ 160lm)0 - Immediate$0.48View Details
LED LH351A WARM WHT 2700K 3535SPHWHTL3D305E6W0H3LED LH351A WARM WHT 2700K 3535-125lm (110lm ~ 140lm)0 - ImmediateSee Page for PricingView Details
LED LH351A WARM WHT 2700K 3535SPHWHTL3D305E6WPH3LED LH351A WARM WHT 2700K 3535-125lm (110lm ~ 140lm)0 - ImmediateSee Page for PricingView Details
Published: 2014-06-30