Similar

SPHWHTL3D307E6WUE6 | |
|---|---|
DigiKey Part Number | SPHWHTL3D307E6WUE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D307E6WUE6 |
Description | LED LH351A WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351A White, Warm 2700K 2.95V 350mA 125° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 110lm (80lm ~ 140lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.080" (2.02mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |


