NSVS1001CL High-Performance Bipolar Transistor
The onsemi NSVS1001CL high-speed, low saturation voltage, bipolar transistor is AEC-Q101 qualified and PPAP capable, making it ideal for automotive applications
The onsemi NSVS1001CL high-performance bipolar junction transistor (BJT) is designed to meet the demanding requirements of modern automotive applications. Featuring a low collector-to-emitter saturation voltage (VCE(sat)) and high-speed switching capabilities, this PNP transistor ensures efficient power management and reliable performance. The NSVS1001CL is AEC-Q101 qualified and PPAP capable, making it suitable for use in harsh automotive environments.
Its compact LFPAK8 package allows for easy integration into various circuit designs, providing designers with the flexibility to optimize their systems for performance and space. With its high current handling capacity and robust construction, the NSVS1001CL is ideal for load switching, gate driving, and DC/DC conversion applications.
- Low VCE(sat)
- High-speed switching
- High current handling capacity
- AEC-Q101 qualified
- PPAP capable
- Compact LFPAK8 package
- High allowable power dissipation
- RoHS compliant
- Halogen-free/BFR-free
- Pb-free
- High DC current gain (hFE)
- Low output capacitance
- High gain-bandwidth product (fT)
- Wide operating temperature range: -55°C to +175°C
- Low thermal resistance
- Load switches
- Gate drivers
- Buffers
- DC/DC converters
- Automotive electronics
- Power management systems
- Motor control circuits
- Signal amplification
- Switching regulators
- Battery management systems
- LED drivers
- Power supplies
- Inverter circuits
- Audio amplifiers
- Industrial control systems
NSVS1001CL High-Performance Bipolar Transistor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NSVS1001CLTWG | TRANS PNP 100V 2.5A LFPAK4 | 3000 - Immediate | $0.92 | View Details |