


NSVS1001CLTWG | |
|---|---|
DigiKey Part Number | 488-NSVS1001CLTWG-ND |
Manufacturer | |
Manufacturer Product Number | NSVS1001CLTWG |
Description | TRANS PNP 100V 2.5A LFPAK4 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2.5 A 300MHz 800 mW Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,37630 € | 37,63 € |
| 500 | 0,29078 € | 145,39 € |
| 1.000 | 0,26324 € | 263,24 € |
| 3.000 | 0,22825 € | 684,75 € |
| 6.000 | 0,21064 € | 1.263,84 € |
| 12.000 | 0,19582 € | 2.349,84 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

