N24C008-1ACBTBG Serial EEPROM
A reliable and efficient EEPROM solution by onsemi
The onsemi N24C008-1ACBTBG is an 8 KB I2C CMOS serial EEPROM designed to deliver high performance and reliability for a wide range of applications. This EEPROM features a software write protect function and a programmable slave device address, making it a versatile choice for various memory storage needs. With its compact WLCSP-4 package, the N24C008-1ACBTBG is ideal for space-constrained applications. It operates at a supply voltage range of 1.4 V to 2.2 V and supports a maximum clock frequency of 400 kHz, ensuring efficient data transfer. The device also boasts a data retention period of up to 100 years, providing long-term reliability for critical data storage.
- 1.8 KB memory size
- I2C interface
- Software write protect
- Programmable slave device address
- Compact WLCSP-4 package
- Supply voltage range: 1.4 V to 2.2 V
- Maximum clock frequency: 400 kHz
- Data retention: 100 years
- Operating temperature range: -40°C to +125°C
- Low active read current: 1 mA max
- Low standby current: 1 µA max
- High reliability
- Small footprint
- Easy integration
- Cost-effective
- Consumer electronics
- Industrial automation
- Medical devices
- Automotive systems
- Communication equipment
- Data logging
- Smart meters
- Security systems
- Home automation
- Wearable devices
- IoT devices
- Portable electronics
- Embedded systems
- Instrumentation
- Memory modules
N24C008-1ACBTBG Serial EEPROM
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | N24C008-1ACBTBG | 8 KB I2C CMOS SERIAL EEPROM WITH | 4930 - Immediate | $0.24 | View Details |