EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 4-WLCSP (0.75x0.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N24C008-1ACBTBG

DigiKey Part Number
488-N24C008-1ACBTBGTR-ND - Tape & Reel (TR)
488-N24C008-1ACBTBGCT-ND - Cut Tape (CT)
488-N24C008-1ACBTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N24C008-1ACBTBG
Description
8 KB I2C CMOS SERIAL EEPROM WITH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 4-WLCSP (0.75x0.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.4V ~ 2.2V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.75x0.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.930
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,22900 €2,29 €
250,22320 €5,58 €
500,21860 €10,93 €
1000,21410 €21,41 €
2500,20804 €52,01 €
5000,20342 €101,71 €
1.0000,19878 €198,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15039 €751,95 €
10.0000,14670 €1.467,00 €
15.0000,14456 €2.168,40 €
25.0000,14189 €3.547,25 €
35.0000,14014 €4.904,90 €
50.0000,13831 €6.915,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €