LC709209FXE-01TBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,87647 €
Datasheet
Battery Fuel Gauge IC Lithium Ion/Polymer 12-WLCSP (1.48x1.91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC709209FXE-01TBG

DigiKey Part Number
488-LC709209FXE-01TBGTR-ND - Tape & Reel (TR)
488-LC709209FXE-01TBGCT-ND - Cut Tape (CT)
488-LC709209FXE-01TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC709209FXE-01TBG
Description
BATTERY FUEL GAUGE FOR 1-CELL LI
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 12-WLCSP (1.48x1.91)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.48x1.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes