Rafter and Framing Square Set
Klein Tools provide fast and easy levels and angles that are essential on any jobsite
The Klein Tools rafter and framing square set includes a 7" rafter square and a 16" x 24" framing square which are perfect for woodworking. It features double laser-etched markings for enhanced visibility, even in sunlight. It is made of high-quality aluminum to resist corrosion while being reliable for heavy-duty jobs.
- Double laser-etched markings for enhanced visibility allows for quick and accurate measurements
- Crafted from high-quality aluminum to help resist corrosion for long-lasting use
- The 7" rafter square has 0° to 90° angle markings for quick identification
- The rafter square has scribe notches at 1/4" increments to create repetitive and evenly spaced markings
- The framing square has rafter tables and octagon scales etched on it to provide calculations at a glance on the job
- The framing square includes 1/8", 1/10", 1/12", and 1/16" graduations for layouts and cutting that are clearly visible for common layouts and measurements
Rafter and Framing Square Set
| Image | Manufacturer Part Number | Description | Tool Type | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | 935SQVP | RAFTER & FRAMING SQUARE KIT | Square Set | Measurements | 0 - Immediate | $35.26 | View Details | |
![]() | 935FSQ | 16" X 24" FRAMING SQUARE | Square | Measurements | 5 - Immediate | $23.95 | View Details |