
935FSQ | |
|---|---|
DigiKey Part Number | 1742-935FSQ-ND |
Manufacturer | |
Manufacturer Product Number | 935FSQ |
Description | 16" X 24" FRAMING SQUARE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Square Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Square | |
For Use With/Related Products | Measurements | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,95000 € | 23,95 € |
| 5 | 22,19400 € | 110,97 € |
| 10 | 21,48100 € | 214,81 € |
| 25 | 20,57240 € | 514,31 € |
| Unit Price without VAT: | 23,95000 € |
|---|---|
| Unit Price with VAT: | 29,69800 € |

