A769 Solid Polymer Aluminum Capacitors
KEMET’s capacitors are AEC-Q200 qualified, making them ideal for automotive powertrain applications
KEMET's A769 surface-mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra-low ESR properties, can withstand higher ripple currents during normal operation, up to +35% when compared to the A768 series. The A769 series is AEC-Q200 qualified and ideally suited for automotive and industrial applications.
- Capacitance rating 22 µF to 1,000 µF
- Rated voltage: 16 VDC to 63 VDC
- Ultra-low impedance
- Vibration capability: up to 30 g
- High ripple current: up to 3.6 ARMS
- High temperature rating: +125°C / 2,000 hours
- Standard and anti-vibration options
- Self-healing behaviors
- AEC-Q200
- RoHs and REACH compliant and halogen-free
- Automotive:
- Long-life LED drivers
- Automotive powertrain
- Vehicle control modules
- Computing
- Telecommunications
- IoT
- Filtering
- Industrial:
- DC/DC converters
- Professional power amplifiers
- Voltage regulators
- Switch-mode power supplies
A769 Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | A769MS107M1JLAS018 | CAP ALUM POLY 100UF 20% 63V SMD | 1744 - Immediate | $1.20 | View Details |
![]() | ![]() | A769KE107M1VLAS031 | CAP ALUM POLY 100UF 20% 35V SMD | 9330 - Immediate | $0.74 | View Details |
![]() | ![]() | A769KS227M1VLAS016 | CAP ALUM POLY 220UF 20% 35V SMD | 4721 - Immediate | $0.96 | View Details |
![]() | ![]() | A769KS826M1HLAS013 | CAP ALUM POLY 82UF 20% 50V SMD | 1435 - Immediate | $0.99 | View Details |