
A769KS227M1VLAS016 | |
|---|---|
DigiKey Part Number | 399-A769KS227M1VLAS016TR-ND - Tape & Reel (TR) 399-A769KS227M1VLAS016CT-ND - Cut Tape (CT) 399-A769KS227M1VLAS016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769KS227M1VLAS016 |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769KS227M1VLAS016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,39760 € | 39,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,34713 € | 138,85 € |
| 800 | 0,32076 € | 256,61 € |
| 1.200 | 0,31184 € | 374,21 € |
| 2.000 | 0,27147 € | 542,94 € |
| 2.800 | 0,25791 € | 722,15 € |
| 4.000 | 0,25719 € | 1.028,76 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |




