PI2DPX1264 Linear ReDriver™
Diodes Incorporated ReDrivers provide signal integrity and power efficiency for high-resolution video connectivity
The Diodes PI2DPX1264 is a cutting-edge 1.8 V, 13.5 Gbps DisplayPort (DP) 2.1 UHBR13.5/eDP 1.5 linear ReDriver designed to enhance signal integrity and power efficiency in high-resolution video applications. This advanced ReDriver supports multiple DP transmission modes, including UHBR13.5, UHBR10, HBR3, HBR2, HBR, and RBR, making it versatile for various data rates. The built-in AUX listener automatically monitors system operation and link speed, enabling the device to enter power-saving modes and optimize signal integrity through pre-defined equalization (EQ) and flat-gain (FG) settings. The PI2DPX1264's non-blocking linear design ensures minimal latency and improved system compatibility, while its compact X2QFN-32 package makes it ideal for portable devices. With programmable EQ and FG adjustments via I2C, this ReDriver offers flexible tuning to compensate for channel loss and reduce jitter, ensuring a clear and stable signal for high-speed DP applications.
- Supports VESA DisplayPort 2.1 and eDP 1.5 transmission modes
- Data rates up to 13.5 Gbps (UHBR13.5)
- Automatic selection of pre-defined EQ/FG settings per data rate
- Built-in AUX listener for system monitoring
- Power-saving mode with Hot Plug Detect (HPD) pin input
- Transparent and ultra-low latency linear ReDriver
- Compact X2QFN-32 package: 2.85 mm x 4.5 mm
- Operates across a -40°C to +85°C industrial temperature range
- Programmable EQ and FG adjustments via I2C
- Compensates for channel loss and reduces inter-symbol interference (ISI) jitter
- Enhances signal integrity and system interoperation compatibility
- Ideal for extending PCB trace lengths
- Supports AUX-less ALPM mode for low power use
- Non-blocking design for optimal channel link adjustment
- Suitable for high-speed DP applications
- Laptops
- Tablets
- Desktop PCs
- VR/AR goggles
- Embedded display panels
- Display monitors
- Gaming consoles
- Active cables
- Portable devices
- High-resolution video connectivity
- Signal integrity enhancement
- Power-efficient video applications
- Industrial temperature range applications
- Flexible tuning via I2C
- Low-latency video applications
PI2DPX1264 Linear ReDriver™
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI2DPX1264XUAEX | Active Display | 3500 - Immediate 7000 - Factory Stock | $2.85 | View Details |