
PI2DPX1264XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2DPX1264XUAEXTR-ND - Tape & Reel (TR) 31-PI2DPX1264XUAEXCT-ND - Cut Tape (CT) 31-PI2DPX1264XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DPX1264XUAEX |
Description | Active Display |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 13.5Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 13.5Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,96480 € | 49,12 € |
| 100 | 1,76960 € | 176,96 € |
| 250 | 1,67652 € | 419,13 € |
| 500 | 1,62042 € | 810,21 € |
| 1.000 | 1,57425 € | 1.574,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,51053 € | 5.286,85 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,53400 € |

