VOF-120D and VOF-150D Series Power Supplies
CUI Inc offers compact, open-frame AC/DC power supplies with adjustable output that are ideal for space-limited industrial, telecom, and IT applications
CUI Inc VOF-120D/150D AC/DC power supplies offer a 120 W/150 W output power rating, a 2" x 4" footprint, and -40°C to +80°C operating temperature range. VOF-120D series power supplies are certified to EN/IEC/UL 62368-1 and meet Class A/B conducted and radiated emissions. VOF-150D series power supplies meet safety Class I or Class II, Class A/B conducted and radiated emissions, and are also certified to EN/IEC/UL 62368-1. These power supplies feature numerous protections, including overcurrent, short-circuit, and overvoltage.
- 120 W/150 W natural convection continuous output power
- 180 W peak power for 5 seconds, 10% duty cycle
- -40°C to +80°C ambient operating temperature, with derating
- 2” x 4” footprint
- Safety Class I or Class II
- Certified to EN/IEC/UL 62368-1
- Class A/B conducted and radiated emissions
- 5,000-meter operating altitude
- Overcurrent, short-circuit, and overvoltage protection
- Adjustable output voltage
- Space-constrained equipment
- Industrial controls
- Telecom
- Instrumentation
- General-purpose embedded AC/DC or DC/DC power supplies
VOF-120D Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-120D-12 | AC/DC CONVERTER 12V 120W | 39 - Immediate | $72.56 | View Details |
![]() | ![]() | VOF-120D-24 | AC/DC CONVERTER 24V 120W | 40 - Immediate | $72.56 | View Details |
![]() | ![]() | VOF-120D-28 | AC/DC CONVERTER 28V 120W | 0 - Immediate | $64.89 | View Details |
![]() | ![]() | VOF-120D-36 | AC/DC CONVERTER 36V 120W | 0 - Immediate | $64.89 | View Details |
![]() | ![]() | VOF-120D-48 | AC/DC CONVERTER 48V 120W | 0 - Immediate | $64.89 | View Details |
VOF-150D Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-150D-12 | AC/DC CONVERTER 12V 150W | 40 - Immediate | $79.41 | View Details |
![]() | ![]() | VOF-150D-24 | AC/DC CONVERTER 24V 150W | 39 - Immediate | $79.41 | View Details |
![]() | ![]() | VOF-150D-28 | AC/DC CONVERTER 28V 150W | 0 - Immediate | $71.02 | View Details |
![]() | ![]() | VOF-150D-36 | AC/DC CONVERTER 36V 150W | 0 - Immediate | $71.02 | View Details |
![]() | ![]() | VOF-150D-48 | AC/DC CONVERTER 48V 150W | 0 - Immediate | $71.02 | View Details |