
VOF-120D-12 | |
|---|---|
DigiKey Part Number | 179-VOF-120D-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-120D-12 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.28" H (101.6mm x 50.8mm x 32.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,56000 € | 72,56 € |
| 5 | 69,10400 € | 345,52 € |
| 20 | 66,26250 € | 1.325,25 € |
| 40 | 64,88575 € | 2.595,43 € |
| 60 | 64,09367 € | 3.845,62 € |
| 100 | 63,10930 € | 6.310,93 € |
| Unit Price without VAT: | 72,56000 € |
|---|---|
| Unit Price with VAT: | 89,97440 € |

