
DIN96SBSPF | |
|---|---|
DigiKey Part Number | 116-DIN96SBSPF-ND |
Manufacturer | |
Manufacturer Product Number | DIN96SBSPF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN96SBSPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,68300 € | 56,83 € |
| 48 | 5,08625 € | 244,14 € |
| 96 | 4,84354 € | 464,98 € |
| 144 | 4,70694 € | 677,80 € |
| 288 | 4,48240 € | 1.290,93 € |
| 528 | 4,29483 € | 2.267,67 € |
| 1.008 | 4,10351 € | 4.136,34 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 8,29560 € |

