0.035µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91604L-E

DigiKey Part Number
118-SM91604L-ETR-ND - Tape & Reel (TR)
118-SM91604L-ECT-ND - Cut Tape (CT)
118-SM91604L-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91604L-E
Description
TRANSF CMC LAN 1000B-T
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.035µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
0.035µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.299" L x 0.772" W (33.00mm x 19.60mm)
Height - Seated (Max)
0.413" (10.50mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,67000 €16,67 €
1015,01700 €150,17 €
2514,39800 €359,95 €
5013,94460 €697,23 €
10013,50380 €1.350,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,25593 €9.804,74 €
Unit Price without VAT:16,67000 €
Unit Price with VAT:20,67080 €