mmWave Coupler
AVX KYOCERA's couplers deliver high-frequency performance with low insertion loss
KYOCERA AVX's mmWave miniature couplers are designed for the millimeter wave band (24 GHz to 32 GHz) and based on thin film technology. They deliver excellent high-frequency performance with low insertion loss and flat coupling in a 1206 case size. The couplers are rated for 5 W of continuous power and fit for many 5G applications.
- Case size: 1206
- Frequency: 26.5 GHz to 29.5 GHz
- Power handling: 5 W (continuous)
- Coupling factor: -18.5 ±1 dB
- Low insertion loss: <-0.75 dB
- Automotive
- Base stations
- Satellite communication
- Test equipment
mmWave Coupler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP1206A28G0ANTR | 28GHZ HIGH DIRECTIVITY COUPLER, | 443 - Immediate | $9.35 | View Details |