CP1206A28G0ANTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1206A28G0ANTR

DigiKey Part Number
478-CP1206A28G0ANTR-ND - Tape & Reel (TR)
478-CP1206A28G0ANTRCT-ND - Cut Tape (CT)
478-CP1206A28G0ANTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP1206A28G0ANTR
Description
28GHZ HIGH DIRECTIVITY COUPLER,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 26.5GHz ~ 29.5GHz -18.5 ± 1dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
26.5GHz ~ 29.5GHz
Coupling Factor
-18.5 ± 1dB
Applications
General Purpose
Insertion Loss
-0.55dB
Power - Max
-
Isolation
-30dB
Return Loss
-12dB
Package / Case
1206 (3216 Metric), 4 PC Pad
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,35000 €9,35 €
107,62800 €76,28 €
257,03520 €175,88 €
506,61800 €330,90 €
1006,22540 €622,54 €
2505,74148 €1.435,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,17140 €15.514,20 €
Unit Price without VAT:9,35000 €
Unit Price with VAT:11,59400 €