AZSR170 Wide-Gap Relay with Monitoring
American Zettler relays provide no-load contact with 70 A/600 VAC switching capability
The AZSR170 power relay from American Zettler features wide-contact gap options, a (1 Form B) monitoring supervisory contact for weld detection, and high switching capacity up to 44 kVA.
- No-load contact with 70 A/600 VAC switching capability
- Load contact gap: ≥3.42 mm
- NC mirror contact according to EN 60947-4-1 for weld detection
- 5 kVRMS dielectric strength with 10 kV surge withstand
- TUV, UL/CUR, and CQC approvals
- Low-resistance contact options
- Solar inverters
- SAE AC level 2 chargers
- Energy management systems
AZSR170 Wide-Gap Relay with Monitoring
| Image | Manufacturer Part Number | Description | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AZSR170-1A1BG-12D | RELAY EV CHARGING DPST 70A 12V | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 311 - Immediate | $9.67 | View Details |
![]() | ![]() | AZSR170-1A1BG-24D | RELAY EV CHG SOLAR SPST 70A 24V | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 94 - Immediate | $9.85 | View Details |
![]() | ![]() | AZSR170-1A-12D | RELAY EV CHG SOLAR SPST 70A 12V | 12VDC | SPST-NO (1 Form A) | 370 - Immediate | $8.74 | View Details |
![]() | ![]() | AZSR170-1AE-12D | RELAY EV CHG SOLAR SPST 70A 12V | 12VDC | SPST-NO (1 Form A) | 608 - Immediate | $8.74 | View Details |
![]() | ![]() | AZSR170-1AE1BG-12D | RELAY EV CHARGING DPST 70A 12V | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 296 - Immediate | $9.67 | View Details |
![]() | ![]() | AZSR170-1A-24D | RELAY EV CHG SOLAR SPST 70A 24V | 24VDC | SPST-NO (1 Form A) | 0 - Immediate | $8.79 | View Details |
![]() | ![]() | AZSR170-1AE1BG-24D | RELAY EV CHG SOLAR SPST 70A 24V | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 0 - Immediate | $9.85 | View Details |
![]() | ![]() | AZSR170-1AE-24D | RELAY EV CHG SOLAR SPST 70A 24V | 24VDC | SPST-NO (1 Form A) | 0 - Immediate | $8.79 | View Details |