
AZSR170-1A-24D | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1A-24D |
Description | RELAY EV CHG SOLAR SPST 70A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 42000VA | |
Coil Current | 104.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 9.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 228.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,82500 € | 78,25 € |
| 40 | 7,29700 € | 291,88 € |
| 80 | 7,04675 € | 563,74 € |
| 120 | 6,90417 € | 828,50 € |
| 280 | 6,61536 € | 1.852,30 € |
| 520 | 6,41185 € | 3.334,16 € |
| 1.000 | 6,20357 € | 6.203,57 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,89960 € |

