PCIE-1841-A/L-A PCI Express DAQ Card

Advantech’s PCI express DAQ card is ideal for automotive engine testing and EV battery testing applications

Image of Advantech PCIE-1841-A/L-A PCI Express DAQ CardAdvantech's PCIE-1841-A/L-A features 16/8 simultaneously sampled input (1 MS/s) per channel with 18-bit resolution. SDK includes Labview, C++, C#, VB, Matlab, and Python for programming to shorten the implementation effort. It is an ideal data acquisition solution for vibration analysis, EV battery testing, semiconductor machines, and EV engine testing.

Features
  • 16/8-ch simultaneous sampling up to 1 MS/s
  • 18-bit resolution
  • Software-selectable low-pass filter
  • Wide input range up to 40 VPP (±20 V range)
  • Support both voltage and current measurement
  • Multiple selectable trigger modes
Applications
  • Test and measurement
  • Automotive engine testing
  • EV battery testing
  • Semiconductor machine
  • Analyzer equipment

PCIE-1841-A/L-A PCI Express DAQ Card

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1MS/S/CH, 18-BIT, 16-CH, SIMULTAPCIE-1841-A1MS/S/CH, 18-BIT, 16-CH, SIMULTA0 - Immediate$2,898.52View Details
1MS/S/CH, 18-BIT, 8-CH, SIMULTANPCIE-1841L-A1MS/S/CH, 18-BIT, 8-CH, SIMULTAN0 - Immediate$1,705.72View Details
Published: 2024-01-30