


PCIE-1841L-A | |
|---|---|
DigiKey Part Number | 2084-PCIE-1841L-A-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1841L-A |
Description | 1MS/S/CH, 18-BIT, 8-CH, SIMULTAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express Analog Input 6.901" x 3.929" (175.30mm x 99.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Input | |
Cooling Type | - | |
Size / Dimension | 6.901" x 3.929" (175.30mm x 99.80mm) | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.705,72000 € | 1.705,72 € |
| Unit Price without VAT: | 1.705,72000 € |
|---|---|
| Unit Price with VAT: | 2.115,09280 € |

